PDP SEO Portlet

2008571-2

Conn Housing Wire to Wire Receptacle 2 POS 3mm ST Cable Mount Tray

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2008571-2
Secondary Manufacturer Part#: 2008571-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
5 A
Cable Mount
2
1
-40 to 105 °C
3 mm
15.04 mm
8 x 15.04 x 6.26 mm
6.26 mm
8 mm
2008571
Wire to Wire
250 Vdc|Vac
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
0+
$0.00000