PDP SEO Portlet

20011423-00

Accelerometer Triple ±50g 1.5V to 5.5V 25mV/g 12-Pin LCC Tray/T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Sensors, Acceleration
Avnet Manufacturer Part #: 20011423-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
12 Pins
125 °C
-40 °C
null
Analog
null
null
null
null
null
Analog
5.5 MV
1.5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00