20000979-00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 4mbar | ||
| 4 | ||
| 1200 | ||
| 300 | ||
| 85 °C | ||
| -20 °C | ||
| I2C | ||
| No Port | ||
| Absolute | ||
| MS5837-02BA Series | ||
| SMD | ||
| Surface Mount | ||
| Digital | ||
| 3.6 | ||
| 1.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |