PDP SEO Portlet

2-212810-0

Conn Power F 34 POS 3.81mm Solder RA Thru-Hole 34 Terminal 1 Port Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 2-212810-0
Secondary Manufacturer Part#: 2-212810-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 34-position V.35 includes both printed circuit board mount and cable mount configurations.

The PC board connectors are fully assembled and ready for placement on printed circuit boards. Connectors are preloaded with economical, dependable Size 16 precision stamped and formed contacts. Contact posts feature a chamfered lead-in that eases assembly to the PC boards. A mounting bracket for securing the connector to the PC board is standard equipment.

Right-angle PC board connectors feature true position, location wafers that provide for the exact location of each post.

  • Meets requirements of 408-2593 for CCITT V.35 interface
  • PC board connectors fully assembled, right-angle
  • Mounting bracket secures PC board connector to board
  • PC board connectors preloaded with Size 16 contacts
  • Right-angle connector features true position location wafer
  • Intermateable with comparable M Series connectors
  • Housings made of UL 94V-0 rated flame retardant material

Technical Attributes

Find Similar Parts

Description Value
Brass
Gold
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 451 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
USD $:
0+
$0.00000