PDP SEO Portlet

2-2013290-2

Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Embossed T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 2-2013290-2
Secondary Manufacturer Part#: 2-2013290-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This DIMM sockets address interconnect requirements across server, communications, and notebook platforms. This product portfolio is designed around JEDEC industry standards. Sockets are offered with a variety of features designed to meet high speed data applications where peak performance is required.

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
Surface Mount
0.6000 mm
26.5 mm
71.5 x 26.5 x 5.65 mm
5.65 mm
71.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:10000  Mult:400  
USD $:
0+
$0.00000