2-2013290-1
Conn DDR3 SO DIMM Socket Receptacle 204 POS 0.6mm Solder RA SMD Emboss T/R
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 2-2013290-1
Secondary Manufacturer Part#: 2-2013290-1
- RoHS 10 Compliant
- Tariff Charges
This DIMM sockets address interconnect requirements across server, communications, and notebook platforms. This product portfolio is designed around JEDEC industry standards. Sockets are offered with a variety of features designed to meet high speed data applications where peak performance is required.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash Over Nickel | ||
| Receptacle | ||
| Black | ||
| Gold Flash | ||
| 260 °C | ||
| Surface Mount | ||
| 204 | ||
| -55 to 85 °C | ||
| 0.6 mm | ||
| 26.5 mm | ||
| 71.5 x 26.5 x 5.65 mm | ||
| 5.65 mm | ||
| 71.5 mm | ||
| 2013290 | ||
| Solder | ||
| DDR3 SO DIMM Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |