PDP SEO Portlet

2-2013289-1

Memory Card Connector, DDR3, SODIMM, Cam-In Locking, 204 Contacts, Copper Alloy

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 2-2013289-1
Secondary Manufacturer Part#: 2-2013289-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
260
Surface Mount
0.6000 mm
26.5 mm
71.5 x 26.5 x 5.2 mm
5.2 mm
71.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:10000  Mult:400  
USD $:
0+
$0.00000