PDP SEO Portlet

2-1879506-1

SMD Chip Resistor, 20 kOhm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, High Power

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 2-1879506-1
Secondary Manufacturer Part#: 2-1879506-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CRGH series is a high-power thick film chip resistor ideally suited to industrial and general purpose use.

  • Thick film resistors with high power to size ratio
  • Terminal finish matte Sn over Ni
  • Temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
-55 °C
0.2 W
1.6 mm
CRGH Series
0.8 mm
20
1
603
Thick Film
High Power
100.0000 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
0+
$0.00000