PDP SEO Portlet

2-1879233-5

SMD Chip Resistor, 1 Ohm, ± 5%, 5 W, 5328, Wirewound, Power

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 电阻器, 表面贴装电阻器
Avnet Manufacturer Part #: 2-1879233-5
Secondary Manufacturer Part#: 2-1879233-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
-55 °C
5 W
13.5 mm
SMW Series
7.3 mm
1 Ohm
± 5%
5328 [13573 Metric]
Wirewound
Power
± 200ppm/°C
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
0+
$0.00000