PDP SEO Portlet

2-1825910-7

Tactile Switch, FSMRAJ, Top Actuated, Through Hole, Round Button, 160 gf, 50mA at 24VDC

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1825910-7
Secondary Manufacturer Part#: 2-1825910-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2-1825910-7 is a single-pole single-throw (SPST) Tactile Switch with silver-plated copper alloy contacts and black nylon extended round actuator. The FSM14JH through-hole vertical mount high temperature switch features unthreaded bushing, PET film cover, black nylon case and supports printed circuit board termination.

  • 9.4 mm actuator height
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
Through Hole
-35 to 85 °C
SPST
5.99 x 13 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85365000
Schedule B: 85365000
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
0+
$0.00000