2-1825910-2
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: 2-1825910-2
Secondary Manufacturer Part#: 2-1825910-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Nylon 66 | ||
| Copper Alloy | ||
| Silver | ||
| Illuminated | ||
| 50 mA | ||
| 24 V | ||
| 100000 Cycles | ||
| Through Hole | ||
| 160 g/m | ||
| -35 to 85 °C | ||
| 4 | ||
| SPST-NO | ||
| 5.99 x 8 mm mm | ||
| FSM | ||
| OFF-(ON) | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |