PDP SEO Portlet

2-1825138-6

Switch Toggle ON None ON DPDT Long Baton Toggle Wire Wrap 5A 250VAC 28VDC Panel Mount with Threads

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1825138-6
Secondary Manufacturer Part#: 2-1825138-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Silver
Panel Mount with Threads
-30 to 85 °C
DPDT
12.7 x 11.43 x 46.88 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85365000
Schedule B: 85365000
In Stock :  0
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000