PDP SEO Portlet

2-1703843-1

Automotive Connector Housing, Grey, Heavy Duty Sealed Connector Series, Plug, 3 Ways

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1703843-1
Secondary Manufacturer Part#: 2-1703843-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Gray
Cable Mount
3 POS
1
-40 to 140 °C
4.0000 mm
47.05 mm
29.8 mm
37.5 mm
Heavy Duty Sealed Connector
Housing
42 Vdc
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
0+
$0.00000