PDP SEO Portlet

2-1623788-9

通孔电阻器, 0.47 ohm, 350 V, 径向引线, 5 W, ± 5%, SQ系列

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1623788-9
Secondary Manufacturer Part#: SQMW5R47J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Power Resistor

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
5 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks ,6 days
Price for: Each
Quantity:
Min:1000  Mult:500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00