2-1623728-1
通孔电阻器, 470 ohm, 71.9 V, 轴向引线, 11 W, ± 5%, SBC系列
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1623728-1
Secondary Manufacturer Part#: 2-1623728-1
- RoHS 10 Compliant
- Tariff Charges
- High Power Resistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 °C | ||
| -55 °C | ||
| 11.0000 W | ||
| 50 mm | ||
| SBC Series | ||
| 9 mm | ||
| 470 | ||
| 5 | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| 200.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8536904000 |