PDP SEO Portlet

2-1437648-0

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1437648-0
Secondary Manufacturer Part#: 2-1437648-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
265
Through Hole
8.2600 mm
12.7 mm
15.24 mm
16.16 mm
Solder
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:4000  Mult:400  
USD $:
0+
$0.00000