PDP SEO Portlet

2-1419142-2

R-PE014003

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 2-1419142-2
Secondary Manufacturer Part#: 2-1419142-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPDT
Nickel-Silver
3 V
250 V
5 A
5 A
Through Hole
-40 to 85 °C
Box|Tube
PC Pins
Miniature PCB Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 186 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: