2-1419130-8
Relay Signal SPDT-CO 120VAC 24VDC Through Hole Box/Tube
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: 2-1419130-8
Secondary Manufacturer Part#: 2-1419130-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.25 mA | ||
| SPDT-CO | ||
| Silver-Nickel | ||
| 24 V | ||
| 265 | ||
| 120 V | ||
| 1 A | ||
| 1 A | ||
| 30 V | ||
| 18 Vdc | ||
| 24|120 W|VA | ||
| 1.2 Vdc | ||
| Through Hole | ||
| 5 ms | ||
| -30 to 80 °C | ||
| 6 | ||
| 1419130 | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |