PDP SEO Portlet

2-130014-1

Ring and Spade Terminals 16-22AWG Tin Tape Mounted

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-130014-1
Secondary Manufacturer Part#: 2-130014-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pre-insulated PLASTI-GRIP 22-16AWG solderless ring tongue terminal is designed specifically to answer the need for inexpensive, insulated electrical terminations. They can be used in almost every type of commercial application and accommodate 22-16AWG wire sizes.

  • Vinyl insulation sleeve provides good dielectric strength and supports the wire insulation so that no bare wire is exposed
  • UL and CSA approved
  • Rated to 105 degrees C, with an operating voltage of 600?V
  • Insulation is 94V-0 rated
  • Funneled wire entry on terminal prevents turned back wire strands and permits rapid wire insertion during high speed production
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • Insulation: Vinyl, UL 94V-0
  • Terminal Body: Copper per ASTM B-152
  • Plating: Tin per ASTM B-545
  • Stud Size: M5
  • Insulation color: Red

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
4 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 235 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
0+
$0.00000