1982295-1
Conn Power Header 2 POS 7.8mm Solder RA Through Hole 4 Terminal Single Port T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Header | ||
| Gold Flash Over Nickel | ||
| Through Hole | ||
| 2 | ||
| 1 | ||
| 4 | ||
| -40 to 125 °C | ||
| 7.8 mm | ||
| 14.9 mm | ||
| 18.2 x 14.9 x 8 mm | ||
| 8 mm | ||
| 18.2 mm | ||
| 1982295 | ||
| Solder | ||
| Power |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |