PDP SEO Portlet

1981921-1

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1981921-1
Secondary Manufacturer Part#: 1981921-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
Cable Mount
34
4
-30 to 105 °C
2 mm
17.6 mm
27.2 x 17.6 x 15.3 mm
15.3 mm
27.2 mm
Wire to Board
125, 125 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8203208000
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: