PDP SEO Portlet

1971783-1

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1971783-1
Secondary Manufacturer Part#: 1971783-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Cable Mount
-55 to 105 °C
14.8 x 3.8 x 4.7
No
Crimp
20 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:14800  Mult:14800  
USD $:
14800+
$0.02547
29600+
$0.02448
44400+
$0.02349
74000+
$0.02151
148000+
$0.01881