PDP SEO Portlet

1932258-1

USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1932258-1
Secondary Manufacturer Part#: 1932258-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full size USB 3.0 connector
  • A type receptacle, 1 ports, TH, RA orientation, Std, USB 3.0 Type-A USB, 9 no. of positions
  • Tin shell plating material, standard connector profile, bright shell plating finish
  • Gold or gold flash over palladium nickel contact mating area plating material?
  • Contact mating area plating material thickness?is 0.76µm?[?29.92µin], USB 3.0 industry standard
  • 1.8A maximum contact current rating, 2.3mm?[0.091in] termination post and tail length
  • Board mount connector mounting type, blue housing colour, thermoplastic housing material?
  • Right angle body orientation, 1.6mm PCB thickness (Recommended)?
  • 5000 maximum mating cycle, power and signal circuit application, UL 94HB UL flammability rating?
  • Operating temperature range from -55 to 105°C?

Technical Attributes

Find Similar Parts

Description Value
1932258
USB3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:10368  Mult:864  
USD $:
0+
$0.00000