1888617-1
Connector Accessories QSFP Cage Tray
- RoHS 10 Compliant
- Tariff Charges
QSFP (or quad SFP) connectors provide four channels of data in one pluggable interface. Each channel is capable of transferring data up to 14 Gbps, supporting a total of 56 Gbps. These interconnects have 3x the density of SFP+ interconnects. The QSFP product family includes cages in single and ganged configurations with various heat sink and lightpipe options. The connector is a 38-position, high-speed SMT connector. EMI plugs are offered for empty ports.
TE Connectivity offers PARALIGHT active optical QSFP+ cable assemblies, which eliminate the need for a separate transceiver and optical interface. The QSFP+ direct attach copper cable assemblies are a high-speed and cost-effective alternative to fiber optics in short-reach 10Gb Ethernet and 14Gb InfiniBand FDR applications. These assemblies enable hardware OEMs and data center operators to achieve higher port density and configurability at a low cost while reducing the power requirement.
- Interconnect
- 4-channels in one interface, providing 3 to 4x density of, SFP+ and XFP
- Meets QSFP+ 10 Gbps Ethernet and 14 Gbps InfiniBand requirements (total 40- and 56-Gbps interface)
- Uses 38-position SMT connector
- Cages offered in single port and ganged configurations
- 2x1 and 2x2 stacked assemblies also available
- Cages accommodate belly-to-belly mounting
- Heat sinks and lightpipes available
- Cable Assemblies
- Direct attach copper and PARALIGHT optical cable assemblies offered
- MSA compliant
- Supports data rates up to 10 and 14 Gbps per channel (40 Gbps aggregate)
- Low power consumption
- Enhanced EMI suppression
- Pull-to-release slide latch design
- Passive and active assemblies
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |