PDP SEO Portlet

1880984007

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 1880984007
Secondary Manufacturer Part#: 1880984007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Protective self-adhering edging material
  • Operating temperature range -55°C to +80°C
  • Flexible to allow for protection of curved edges
  • Standard Color: Black

Technical Attributes

Find Similar Parts

Description Value
Irradiated PO (Polyolefin)
Black
-55 to 80 °C
Spool

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 3926.90.99.85
Schedule B: 3926.90.99.88
In Stock :  0
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000