PDP SEO Portlet

1825910-6

Tactile Switch, FSMJ Series, Top Actuated, Through Hole, Round Button, 160 gf, 50mA at 24VDC

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825910-6
Secondary Manufacturer Part#: 1825910-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Polyamide 66
Brass
Silver
Non-Illuminated
Silver
260 °C
50 mA
24 V
100,000 Cycles
Through Hole
160 g/m
-40 to 105 to 85 °C
4
SPST
5.99 x 5.99 x 5 mm
FSM
N.O.
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
0+
$0.00000