PDP SEO Portlet

1825232-1

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 1825232-1
Secondary Manufacturer Part#: 1825232-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
-20 to 70 °C
SPDT
9.05 x 7.3 x 3.5 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 78 Weeks
Price for: Each
Quantity:
Min:19200  Mult:19200  
USD $: