PDP SEO Portlet

1825027-1

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825027-1
Secondary Manufacturer Part#: 1825027-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
Through Hole
-35 to 85 °C
SPST
7.11 x 7.16 x 7.01 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000