178289-3
Connector Housing, AMP Dynamic D-3100 Series, Receptacle, 6 Ways, 3.81 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 178289-3
Secondary Manufacturer Part#: 178289-3
- RoHS 10 Compliant
- Tariff Charges
The 178289-3 is a 6-position 2-row white Receptacle Housing and made of polyester GF. The AMP dynamic 3000-series connectors used with plug housing & header. Used for wire to board and wire to wire connection.
- UL94V-0 Flammability rating
- 250V Voltage rating
- -55 to +105°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 to 105 °C | ||
| 22.8 mm | ||
| 24.36 x 22.8 x 12.23 mm | ||
| 12.23 mm | ||
| 24.36 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |