177918-1
Connector Accessories Double-Lock Plate 2 POS
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 177918-1
Secondary Manufacturer Part#: 177918-1
- RoHS 10 Compliant
- Tariff Charges
The power double lock connectors are available in wire-to-wire, free-hanging, panel mount and wire-toboard configurations. This connector system consists of plug and cap housings for wire termination, optional double lock plates, crimp contacts and PC
- Discrete wire interconnect available in 1-12 position wire-to-board and wire-to-wire
- Audible click when contact is fully inserted into the housing
- Polarizing ribs on plug housing allows for proper mating
- Solder tail kink al
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8.4 mm | ||
| 8.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |