PDP SEO Portlet

177915-2

Contact SKT Crimp ST Cable Mount Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 177915-2
Secondary Manufacturer Part#: 177915-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The power double lock connectors are available in wire-to-wire, free-hanging, panel mount and wire-toboard configurations. This connector system consists of plug and cap housings for wire termination, optional double lock plates, crimp contacts and PC board pin headers, and is available in four contact centerline spacings: 3.96 mm, 6.5 mm, 7.92 mm and 13.00 mm. The power double lock connector system accepts 26-16 AWG wire with insulation diameters up to 3.1 mm and is rated up to 14 Amps per line.

  • 14A Contact current rating
  • 300, 50VAC Operating voltage
  • -30 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Pre-Tin
12
Receptacle
Cable Mount
-30 to 105 °C
14.7 x 4 x 4.45 mm
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
0+
$0.00000