PDP SEO Portlet

177899-1

Conn Housing PL 3 POS 3.96mm Crimp ST

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 177899-1
Secondary Manufacturer Part#: 177899-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
-30 to 105 °C
3.9600 mm
20.6 mm
20.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
0+
$0.00000