1-776275-2
Wire-To-Board Terminal Block, 3.5 mm, 2 Ways, 26 AWG, 18 AWG, 0.9 mm², Screw
- RoHS 10 Compliant
- Tariff Charges
The 1776275-2 from TE Connectivity is a through hole, 2 position vertical PCB mount terminal block with interlocking. This terminal block comes with 3.5mm pitch spacing and is suitable for wire size ranging from 26AWG to 18AWG.
- Blue colour housing
- Polyamide-GF material
- Receptacle connector style?
- Side entry wiring
- Without stacked levels?
- Brass contact
- Tin plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass|Steel | ||
| Tin | ||
| Through Hole | ||
| 3.5 mm | ||
| 18 AWG | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |