1747981-1
HDMI Connector, 19 Contacts, Receptacle, PCB Mount, Surface Mount Right Angle

- RoHS 10 Compliant
- Tariff Charges
The 1747981-1 is a 19-position 1-port type-A surface-mount female right angle HDMI Connector with gold flash over palladium nickel plated contacts and tin-plated matte shell. This HDMI PCB surface-mount receptacle features easy-to-use friction lock design provides secure electrical contact and smooth cable insertion/extraction and 5Gbps of bandwidth to support video and multi-channel audio in a single cable.
- Black housing
- Simple user-friendly connector
- Replaces existing audio and digital cabling in one assembly
- Full shielding for ESD protection and lead-free process available
- 10000 Cycles durability
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Right Angle | ||
Copper Alloy | ||
Gold Flash Over Palladium Nickel | ||
Receptacle | ||
Tin Over Nickel | ||
Surface Mount | ||
19 | ||
1 | ||
-25 to 70 °C | ||
0.5 mm | ||
11.55 mm | ||
15 x 11.55 x 6.08 mm | ||
6.08 mm | ||
15 mm | ||
1747981 | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | PARTS... |
Schedule B: | PARTS... |