PDP SEO Portlet

1746979-1

AMP1746979-1

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 1746979-1
Secondary Manufacturer Part#: 1746979-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper
Tin
Header
Black
Through Hole
121 POS
4
-40 to 120 °C
Tray
2.54 mm
144 mm
31.1 mm
45 mm
Solder
Shrouded Header

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
0+
$0.00000