1744036-5
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1744036-5
Secondary Manufacturer Part#: 1744036-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -25 to 105 °C | ||
| 5.0800 mm | ||
| 13.3 mm | ||
| 24.22 x 13.3 x 10.5 mm | ||
| 10.5 mm | ||
| 24.22 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |