PDP SEO Portlet

173977-2

Conn IDC Connector RCP 2 POS 2mm IDT ST Cable Mount Bag/Box

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 173977-2
Secondary Manufacturer Part#: 173977-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Pre-Tin
Receptacle
White
Cable Mount
-40 to 105 °C
2.0000 mm
5.1 mm
6 x 5.1 x 4.6 mm
4.6 mm
6 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:48000  Mult:48000  
USD $:
0+
$0.00000