PDP SEO Portlet

172796-1

Quick Disconnect Terminal 14-20AWG F 13mm Tin Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172796-1
Secondary Manufacturer Part#: 172796-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
13 mm
13 mm
6.25 mm²
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.10.00.3
Schedule B: 8536.69.10.00.3
In Stock :  0
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:32000  Mult:8000  
USD $:
0+
$0.00000