PDP SEO Portlet

172168-1

Connector Housing, Mini Universal MATE-N-LOK, Plug, 6 Ways, 4.2 mm

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172168-1
Secondary Manufacturer Part#: 172168-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 172168-1 from TE Connectivity is a Mini-Universal MATE-N-LOK series rectangular housing for socket contacts. It is 6 position plug housing with pitch spacing of 4.2mm. The contacts are fully protected in the housings.

  • Housing material is nylon 66/6
  • Rated voltage is 600VAC/VDC
  • Dual row natural colour housing
  • UL -E28476, CSA-208567 certified
  • Flammability rating complies to UL94 V-0
  • High operating temperature range of -20°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
-20 to 105 °C
4.2000 mm
23.7 mm
14 x 23.7 mm
14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
0+
$0.00000