PDP SEO Portlet

172135-1

Conn Housing RCP 8 POS 9mm Crimp ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172135-1
Secondary Manufacturer Part#: 172135-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
9.0000 mm
28.5 mm
40.5 x 28.5 x 18.6 mm
18.6 mm
40.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:5200  Mult:1300  
USD $:
0+
$0.00000