172074-1
Conn Housing RCP 1 POS Crimp ST
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 172074-1
Secondary Manufacturer Part#: 172074-1
- RoHS 10 Compliant
- Tariff Charges
The 172074-1 is a 1-position Receptacle Housing made of natural colour nylon 6/6 with positive lock 187. It has free hanging, printed circuit board mounting style used for printed circuit board, wire/cable.
- UL94V-2 Flammability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -40 to 105 °C | ||
| 8.4 mm | ||
| 24.3 x 8.4 x 5.1 mm | ||
| 5.1 mm | ||
| 24.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |