PDP SEO Portlet

172063-3

Conn Housing PL 8 POS Crimp ST

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172063-3
Secondary Manufacturer Part#: 172063-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Drawer connectors are designed as an economical rack and panel connector. They are used in copying machines, control panels, power distribution boards, industrial equipment, power supplies and other electronic equipment.

Blind-mate drawer connectors feature excellent durability and provide low insertion and withdrawal force. Leaf-type herma - phroditic contacts ensure reliable, positive contact.

Contacts are on .197 [5.00] centerlines for signal circuits, and .260 [6.60] centerlines for power circuits (2-circuits at each end of the double row of contacts) for a total of 4. Row-to-row spacing is .390 [9.90].

Housings are made of UL 94V-0 rated thermoplastic and feature molded-in guide pins and sockets for positive connector mating.

Other features include wire outlets which provide for sufficient creep distance, plus mated assemblies are completely dust-proof.

Additional economies are achieved through the use of strip-form contacts suitable for high-speed automatic machine terminations. For prototype, maintenance and repair applications, contacts are available in loose piece for easy termination with hand crimping tools.

  • Designed for rack and panel applications
  • Durable—withstands multiple mating/unmating
  • Low insertion and withdrawal force
  • Hermaphroditic contacts
  • Accepts signal and power contacts
  • Provides excellent creep distance
  • Mated connectors dust-proof
  • Configurations available in 8, 12, 16, 20 and 24 positions
  • Contacts accept wire sizes 24-14 AWG [0.2-2.0 mm2]
  • Accept wire insulation diameter - .059-.154 [1.5-3.9]
  • Recognized under the Component Program of the Underwriters Laboratories Inc.

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Blue
32.5 mm
51.2 x 32.5 x 26.3 mm
26.3 mm
51.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:720  Mult:720  
USD $:
0+
$0.00000