1719043-1
Single Wire Seal for HDSCS/LEAVYSEAL Series Heavy Duty Sealed Connectors Silicone Green
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1719043-1
Secondary Manufacturer Part#: 1719043-1
- RoHS 10 Compliant
- Tariff Charges
- Single wire seals and sealing plugs for AMP MCP 6.3/4.8K contact system
- Cavity diameter 8.5 mm
- Protection of the contact springs
- No over elongation of the contact springs possible under normal circumstances
- No possibility to connect from the rear side
- Protection against mechanical damage
- Good guiding in the cavity
- Secondary locking possible (from 4 directions)
- Assembly into housing fully-automatically
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silicone | ||
| Green | ||
| HDSCS/LEAVYSEAL Series Heavy Duty Sealed Connectors | ||
| -40 to 130 °C | ||
| Single Wire Seal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |