PDP SEO Portlet

171638-1

Contact, Mini Universal MATE-N-LOK Series, Pin, Crimp, 16 AWG, Tin Plated Contacts

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 171638-1
Secondary Manufacturer Part#: 171638-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 171638-1 is a crimp Pin Contact with brass body, tin-plating. 20 to 16AWG wire. This crimp pin contact is suitable for use with brass body, AMP mini-Universal MATE-N-LOK series housings.

  • 600VAC Operating voltage
  • 7A Contact current rating
  • 1mm Contact diameter

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Pin
Tin
Cable Mount
-20 to 105 °C
18 x 4.3 x 4.95 mm
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 205 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
0+
$0.00000