1658610-1
D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HDF, 37 Contacts, DC, IDC / IDT
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 1658610-1
Secondary Manufacturer Part#: 1658610-1
- RoHS 10 Compliant
- Tariff Charges
The 1658610-1 is a 37-way 2-row D-sub Receptacle for flat ribbon cable with gold-plated phosphor bronze contacts. The Amplimite HDF-20 series receptacle comes with black thermoplastic housing, bright tin-plated steel shell, 4-40 UNC brass threaded inserts and tin-plated solder tail. It accepts 28/26AWG solid and stranded round conductor flat ribbon cable on 0.050-inch centers.
- Visual inspection of termination possible
- Wide range of application tooling
- Patented insulation displacement contact latches into the connector cover
- Contact design provides a "gas-tight"" termination
- Low profile
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.7600 mm | ||
| 12.59 mm | ||
| 69.39 x 12.59 x 18.61 mm | ||
| 18.61 mm | ||
| 69.39 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |