PDP SEO Portlet

1649328-4

RELAY RTD14012AP

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 电阻器, 旋转电位器
Avnet Manufacturer Part #: 1649328-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Power PCB Relay RT1 series from TE Connectivity are through hole PCB relays used for general purpose applications. These relays are used in boiler control, timers, garage door control, POS automation and interface modules.

  • 5 mm pinningWas
  • Wash tight
  • 5KV/10mm isolation between coil and contact
  • Ambient temperature 85°C (DC coil)
  • Compliance to VDE, UL, CSA and CQC standards
  • Class F coil isolation
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
HTSN: 85364900
Schedule B: 85364900
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:10000  Mult:500  
Need More?
USD $:
$ 0
SubTotal:
$0.00