PDP SEO Portlet

1648325-1

Rectangular Power Contact, ELCON, Gold Plated Contacts, Beryllium Copper, Socket, Crimp, 24 AWG

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1648325-1
Secondary Manufacturer Part#: 1648325-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Gold
20
Receptacle
Cable Mount
16.51 x 2.59 x 2.59 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.9000-00
Schedule B: 8536.9000-00
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $:
0+
$0.00000