1625881-2
Resistor, 220 Ohm, ± 2%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: 1625881-2
Secondary Manufacturer Part#: 1625881-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 1 W | ||
| 5 mm | ||
| 12 mm | ||
| ROX Series | ||
| 220 Ohm | ||
| ± 2% | ||
| Axial Leaded | ||
| Metal Oxide | ||
| Power|Flame Proof | ||
| ± 350ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.21.00.90 |
| Schedule B: | 8533.21.00.90 |