PDP SEO Portlet

1625854-2

SMD Chip Resistor, 50 Milliohms, 0805 [2012 Metric], Metal Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 1625854-2
Secondary Manufacturer Part#: 1625854-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC series is a range of unique surface mount devices. Avoid damage to sensitive tiny electronic circuits by incorporating these probe pads in the circuitry. A choice of three sizes relate to standard chip footprint areas. These probe pads are packaged on tape for high speed automatic placement. They enable safe probing of circuitry when adjusting, setting up measuring or repairing tiny electronic circuitry.

  • Small Dimensions
  • Suited to Flow or Reflow Soldering
  • Solder Only Sticks to Plated Base
  • Packaged on Tape and Reeled
  • High Current Handling
  • Unaffected by Climatic Changes

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
2 mm
1.2
0
805

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
0+
$0.00000