PDP SEO Portlet

1623929-1

Resistor, 100 kOhm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 电阻器, 通孔电阻器
Avnet Manufacturer Part #: 1623929-1
Secondary Manufacturer Part#: 1623929-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type CFR series is a carbon film fixed resistor. The resistive element comprises a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force-fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Typical applications include audio, communications, measurement and computing.

  • Low cost and high reliability
  • High power to size ratio
  • E24 range series resistor
  • Operating temperature range from -55 to +155°C
  • Minimum insulation resistance is 10000Mohm

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
2.0000 W
5.5 mm
16 mm
CFR Series
100
5
Axial Leaded
Carbon Film
High Reliability
-500, -100 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
1+
$0.00000